ND3KR10H | ||
---|---|---|
Digi-Key Part Number | ND3KR10H-ND | |
Manufacturer | ||
Manufacturer Product Number | ND3KR10H | |
Description | SWITCH ROTARY DIP BCD 100MA 5V | |
Manufacturer Standard Lead Time | 35 Weeks | |
Detailed Description | Dip Switch BCD 10 Position Surface Mount, Right Angle Rotary with Shaft Actuator 100mA 5VDC | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | NKK Switches | |
Series | ||
Package | Tray | |
Product Status | Active | |
Circuit | BCD | |
Number of Positions | 10 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 5VDC | |
Actuator Type | Rotary with Shaft | |
Actuator Level | Raised | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.316" (8.03mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Pitch | 0.050" (1.27mm), Half | |
Washable | Yes | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -25°C ~ 85°C | |
Body Material | Polyamide (PA), Nylon, Glass Filled | |
Length | 0.320" (8.13mm) | |
Mechanical Life | 20,000 Steps | |
Electrical Life | 20,000 Steps | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ND3 Series 8mm |
Product Training Modules | |
Environmental Information | |
CAD Models | ND3KR10H |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.50.9065 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $6.21000 | $6.21 |
10 | $5.67400 | $56.74 |
25 | $5.16040 | $129.01 |
80 | $4.45788 | $356.63 |
230 | $4.05261 | $932.10 |
440 | $3.75543 | $1,652.39 |
945 | $3.48526 | $3,293.57 |
2,400 | $3.34375 | $8,025.00 |
Attribute | Description |
---|---|
Other Names | ND3KR10H-RO ND3KR10H-RO-ND |
Standard Package | 1 |