
ND3FR16P | ||
---|---|---|
Digi-Key Part Number | ND3FR16P-ND | |
Manufacturer | ||
Manufacturer Product Number | ND3FR16P | |
Description | SWITCH ROTARY DIP HEX 100MA 5V | |
Manufacturer Standard Lead Time | 35 Weeks | |
Detailed Description | Dip Switch Hexadecimal 16 Position Surface Mount Rotary for Tool Actuator 100mA 5VDC | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | NKK Switches | |
Series | ||
Package | Tray | |
Product Status | Active | |
Circuit | Hexadecimal | |
Number of Positions | 16 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 5VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.220" (5.59mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -25°C ~ 85°C | |
Body Material | Polyamide (PA), Nylon, Glass Filled | |
Length | 0.320" (8.13mm) | |
Mechanical Life | 20,000 Steps | |
Electrical Life | 20,000 Steps | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ND3 Series 8mm |
Product Training Modules | |
Environmental Information | |
CAD Models | ND3FR16P |
EDA Models | ND3FR16P by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.50.9065 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $6.02000 | $6.02 |
10 | $5.49400 | $54.94 |
25 | $4.99680 | $124.92 |
80 | $4.31675 | $345.34 |
230 | $3.92430 | $902.59 |
440 | $3.63652 | $1,600.07 |
945 | $3.37490 | $3,189.28 |
2,400 | $3.13944 | $7,534.66 |
Attribute | Description |
---|---|
Other Names | ND3FR16P-RO ND3FR16P-RO-ND |
Standard Package | 1 |