
MLW3022-F-LF-1A | ||
---|---|---|
Digi-Key Part Number | 360-3365-ND | |
Manufacturer | ||
Manufacturer Product Number | MLW3022-F-LF-1A | |
Description | SWITCH ROCKER DPDT 5A 125V | |
Detailed Description | Rocker Switch DPDT 5A (AC), 3A (DC) 125 V Panel Mount, Snap-In | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Last Time Buy | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Curved) - Illuminated | |
Color - Actuator/Cap | Green | |
Actuator Marking | No Marking | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 2.1 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | Rectangular - 18.70mm x 16.70mm | |
Operating Temperature | -10°C ~ 50°C | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MLW Series Datasheet |
Environmental Information | |
PCN Obsolescence/ EOL | End of Life 31/JAN/2023 |
PCN Assembly/Origin | Assembly Chg 17/DEC/2021 |
HTML Datasheet | MLW Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.50.9065 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $25.99000 | $25.99 |
10 | $23.60500 | $236.05 |
25 | $22.54440 | $563.61 |
50 | $21.35060 | $1,067.53 |
100 | $20.55500 | $2,055.50 |
250 | $19.22888 | $4,807.22 |
500 | $16.41250 | $8,206.25 |
Attribute | Description |
---|---|
Other Names | MLW3022-F-LF-1A-ND 360-3365 MLW3022-F-LF-1A-RO MLW3022-F-LF-1A-RO-ND |
Standard Package | 1 |