MB2061SS1W01-RO
MB2061SS1W01-RO
MB2061SS1W01
MB2061SS1W01

MB2061SS1W01

Digi-Key Part Number
360-3225-ND
Manufacturer
NKK Switches
Manufacturer Product Number
MB2061SS1W01
Supplier
Description
SWITCH PUSHBUTTON DPDT 6A 125V
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
Pushbutton Switch DPDT Standard Panel Mount, Rear
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NKK Switches
Series
Package
Bulk
Part Status
Active
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
DPDT
Switch Function
On-Mom
Current Rating (Amps)
6A (AC), 3A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Plunger for Cap
Color - Actuator/Cap
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Circular - 6.50mm Dia
Operating Temperature
-30°C ~ 85°C
Mechanical Life
100,000 Cycles
Electrical Life
25,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9035
California Prop 65
Warning Information
Bulk
QtyUnit PriceExt Price
1$8.81000$8.81
10$7.91700$79.17
25$7.55200$188.80
50$7.22720$361.36
100$6.94290$694.29
250$6.57752$1,644.38
500$6.09030$3,045.15
1,000$5.80609$5,806.09
Additional Resources
AttributeDescription
Other Names
-MB2061SS1W01-RO-ND
-MB2061SS1W01
360-3225
MB2061SS1W01-RO
MB2061SS1W01-RO-ND
MB2061SS1W01-ND
-MB2061SS1W01-RO
Standard Package100
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MPA206RTE Connectivity ALCOSWITCH Switches80450-1088-ND$18.42000Similar
MPE206RTE Connectivity ALCOSWITCH Switches154450-1094-ND$19.34000Similar