M2022TYW01-JA | ||
---|---|---|
Digi-Key Part Number | M2022TYW01-JA-ND | |
Manufacturer | ||
Manufacturer Product Number | M2022TYW01-JA | |
Description | SWITCH ROCKER DPDT 6A 125V | |
Detailed Description | Rocker Switch DPDT 6A (AC), 4A (DC) 125 V Panel Mount, Flange | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tray | |
Product Status | Obsolete | |
Mounting Type | Panel Mount, Flange | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 6A (AC), 4A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Concave (Standard V) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | Rectangular - 28.50mm x 16.00mm | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | M Series, Mini Rockers Bracket |
Product Training Modules | |
Video File | IP Rated Switches | Datasheet Preview |
Environmental Information | |
CAD Models | M2022TYW01-JA |
PCN Obsolescence/ EOL | Obsolete 09/MAY/2023 |
PCN Design/Specification | M Series Toggles, rockers, Pushbuttons CSA Mark Size 23/Jul/2015 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.50.9065 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $8.55000 | $8.55 |
10 | $7.68100 | $76.81 |
25 | $7.32640 | $183.16 |
40 | $7.01150 | $280.46 |
80 | $6.73575 | $538.86 |
Attribute | Description |
---|---|
Other Names | -M2022TYW01-JA M2022TYW01JA |
Standard Package | 1 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
47ADP1R3M1RT | Grayhill Inc. | 0 | 47ADP1R3M1RT-ND | $0.00000 | Similar |
47ADP1R3M1QT | Grayhill Inc. | 0 | 47ADP1R3M1QT-ND | $7.62390 | Similar |