cms-photo-not-available

M2012TZG23-JC

Digi-Key Part Number
M2012TZG23-JC-ND
Manufacturer
NKK Switches
Manufacturer Product Number
M2012TZG23-JC
Supplier
Description
SWITCH ROCKER SPDT 0.4VA 28V
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Rocker Switch SPDT 0.4VA (AC/DC) 28 V Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NKK Switches
Series
Package
Bulk
Part Status
Active
Mounting Type
Through Hole
Circuit
SPDT
Switch Function
On-On
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Actuator Type
Concave (Standard V)
Color - Actuator/Cap
Red
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 85°C
Mechanical Life
50,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9065
California Prop 65
Warning Information
Bulk
QtyUnit PriceExt Price
1$8.46000$8.46
Additional Resources
AttributeDescription
Other Names
Q2169451A
M2012TZG23-JCINACTIVE
M2012TZG23-JC-RO
M2012TZG23-JC-RO-ND
Standard Package1