USD

M2011SA1W01
M2011SA1W01
M2011SA1W01
M2011SA1W01

M2011SA1W01

Digi-Key Part Number
360-3071-ND
Manufacturer
NKK Switches
Manufacturer Product Number
M2011SA1W01
Supplier
Description
SWITCH TOGGLE SPST 6A 125V
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Toggle Switch SPST Panel Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NKK Switches
Series
Package
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
SPST
Switch Function
On-Off
Current Rating (Amps)
6A (AC), 4A (DC)
Actuator Type
Standard Round
Actuator Length
12.27mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 6.50mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
25,000 Cycles
Voltage Rating - AC
125V
Voltage Rating - DC
30V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9065
California Prop 65
Warning Information
Price and Procurement

Import Tariff may apply to this part if shipping to the United States