USD

cms-photo-not-available

M2011B2B3W01-VA

Digi-Key Part Number
360-3489-ND
Manufacturer
NKK Switches
Manufacturer Product Number
M2011B2B3W01-VA
Supplier
Description
SWITCH TOGGLE SPST 6A 125V
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Toggle Switch SPST Panel Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NKK Switches
Series
Package
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
SPST
Switch Function
On-Off
Current Rating (Amps)
6A (AC), 4A (DC)
Actuator Type
Standard Round with Cap
Actuator Length
18.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 12.50mm Dia
Bushing Thread
M12 x 1
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Black Cap
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
25,000 Cycles
Voltage Rating - AC
125V
Voltage Rating - DC
30V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9065
California Prop 65
Warning Information
Price and Procurement

392 In Stock
Can ship immediately
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
360-3489
M2011B2B3W01-VA-ND
Standard Package1