KIT23-INDUSTRIAL

DigiKey Part Number
360-KIT23-INDUSTRIAL-ND
Manufacturer
Manufacturer Product Number
KIT23-INDUSTRIAL
Description
KIT 23, INDUSTRIAL SAMPLE KIT
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Switch Kit Keylock, Pushbutton, Illuminated, Pushbutton, Rocker, Toggle
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
-
Packaging
Bulk
Part Status
Active
Kit Type
Keylock, Pushbutton, Illuminated, Pushbutton, Rocker, Toggle
Quantity
16 Pieces (16 Values - 1 Each)
Current - Switching
3A, 5A, 6A, 10A, 15A, 16A, 20A, 30A (AC)
Voltage Rating - AC
125V
Voltage Rating - DC
-
Actuator Type
Assorted
Circuit
Assorted
Mounting Type
Assorted Panel Mount and Through Hole
Termination Style
PC Pin; Screw Terminal; Solder Lug; Quick Connect - 0.250" (6.3mm); Solder, Quick Connect - 0.187" (4.7mm); Solder, Quick Connect - 0.110" (2.8mm)
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$164.54000$164.54
Manufacturers Standard Package