cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JWS11RAAD

Digi-Key Part Number
JWS11RAAD-ND
Manufacturer
NKK Switches
Manufacturer Product Number
JWS11RAAD
Supplier
Description
SWITCH ROCKER SPST 6A 125V
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
Rocker Switch SPST 6A (AC) 125 V Panel Mount, Snap-In
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NKK Switches
Series
Package
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
SPST
Switch Function
On-Off
Current Rating (Amps)
6A (AC)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved) - Illuminated
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
LED, Amber
Illumination Voltage (Nominal)
2 VDC
Termination Style
Solder, Quick Connect - 0.187" (4.7mm)
Ingress Protection
Dust Proof
Features
-
Panel Cutout Dimensions
Rectangular - 19.20mm x 12.90mm
Operating Temperature
-25°C ~ 50°C
Mechanical Life
30,000 Cycles
Electrical Life
10,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9065
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$6.17000$6.17
Additional Resources
AttributeDescription
Standard Package1