HS16-4N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HS16-4N
HS16-xN-RO

HS16-4N

Digi-Key Part Number
360-2355-ND
Manufacturer
Manufacturer Product Number
HS16-4N
Description
SWITCH ROTARY 2-11POS 12A 125V
Detailed Description
Rotary Switch 2 ~ 11 Position SP11T 12A (AC) 125 VAC Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NKK Switches
Series
Package
Box
Product Status
Obsolete
Number of Positions
2 ~ 11
Index Stops
Adjustable
Number of Decks
4
Number of Poles per Deck
1
Circuit per Deck
SP11T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
12A (AC)
Voltage Rating - AC
125 V
Actuator Type
Flatted (6mm Dia)
Actuator Length
15.00mm
Angle of Throw
30°
Contact Material
Phosphor Bronze
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Solder Lug
Features
-
Depth Behind Panel
61.50mm
Panel Cutout Dimensions
Circular - 10.30mm Dia
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9025
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Other Names
HS16-4N-RO-ND
360-2355
HS16-4N-RO
HS164N
Standard Package1