HB15SKW01-F | |
---|---|
DigiKey Part Number | HB15SKW01-F-ND |
Manufacturer | |
Manufacturer Product Number | HB15SKW01-F |
Description | SWITCH PUSH SPDT 0.1A 30V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | HB15SKW01-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 30 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Green | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 8.00mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Bulk | 1 | $13.66000 | $13.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.66000 | $13.66 |
10 | $11.78600 | $117.86 |
25 | $11.11200 | $277.80 |
50 | $10.62740 | $531.37 |
100 | $10.16330 | $1,016.33 |
250 | $9.57968 | $2,394.92 |
500 | $9.15976 | $4,579.88 |
1,000 | $8.75751 | $8,757.51 |