USD

GB25AV

GB25AV

Digi-Key Part Number
GB25AV-ND
Manufacturer
NKK Switches
Manufacturer Product Number
GB25AV
Supplier
Description
SWITCH PUSH DPDT 0.4VA 28V
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Pushbutton Switch DPDT Standard Through Hole, Right Angle, Vertical
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NKK Switches
Series
Package
Box
Part Status
Active
Mounting Type
Through Hole, Right Angle, Vertical
Type
Standard
Circuit
DPDT
Switch Function
On-Mom
Current Rating (Amps)
0.4VA (AC/DC)
Actuator Type
Plunger for Cap
Color - Actuator/Cap
White
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 85°C
Mechanical Life
50,000 Cycles
Electrical Life
50,000 Cycles
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9031
California Prop 65
Warning Information
Box
QtyUnit PriceExt Price
1$7.59000$7.59
10$6.83400$68.34
25$6.49040$162.26
50$6.21560$310.78
100$6.00950$600.95
250$5.70044$1,425.11
500$5.21968$2,609.84
1,000$4.97930$4,979.30
Additional Resources
AttributeDescription
Other Names
GB25AV-RO
GB25AV-RO-ND
Standard Package1