cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GB25AH-XC

Digi-Key Part Number
GB25AH-XC-ND
Manufacturer
NKK Switches
Manufacturer Product Number
GB25AH-XC
Supplier
Description
SWITCH PUSH DPDT 0.4VA 28V
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
Pushbutton Switch DPDT Standard Through Hole, Right Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NKK Switches
Series
Package
Tray
Part Status
Active
Mounting Type
Through Hole, Right Angle
Type
Standard
Circuit
DPDT
Switch Function
On-Mom
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Actuator Type
Round, Button
Color - Actuator/Cap
Red
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 85°C
Mechanical Life
50,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9031
California Prop 65
Warning Information
All prices are in USD
Tray
QtyUnit PriceExt Price
1$7.23000$7.23
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
GB25AH-XC-RO
GB25AH-XC-RO-ND
Standard Package1