FTCSU564 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NKK Switches
In Stock: 0
Unit Price: $13.90000
Datasheet

FTCSU564

DigiKey Part Number
FTCSU564-ND
Manufacturer
Manufacturer Product Number
FTCSU564
Description
IC SCREEN CNTRL 64LQFP
Customer Reference
Detailed Description
Touchscreen Controller 5 Wire Resistive Interface 64-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
NKK Switches
Series
Package
Bulk
Product Status
Obsolete
Touchscreen
5 Wire Resistive
Voltage Reference
-
Voltage - Supply
-
Operating Temperature
-20°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-LQFP (10x10)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.5100
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FTCSU548NKK Switches0FTCSU548-ND$13.90000Similar
Additional Resources
AttributeDescription
Standard Package1