FR02KC16P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FR02KC16P

Digi-Key Part Number
FR02KC16P-ND
Manufacturer
NKK Switches
Manufacturer Product Number
FR02KC16P
Supplier
Description
SW ROTARY DIP HEX COMP 100MA 5V
Manufacturer Standard Lead Time
21
Detailed Description
Dip Switch Hexadecimal Complement 16 Position Surface Mount Rotary with Shaft Actuator 100mA 5VDC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
NKK Switches
Tray
Part Status
Active
Circuit
Hexadecimal Complement
Number of Positions
16
Current Rating (Amps)
100mA
Voltage Rating
5VDC
Actuator Type
Rotary with Shaft
Actuator Level
Raised
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.430" (10.92mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-25°C ~ 85°C
Body Material
Polyamide (PA), Nylon, Glass Filled
Length
0.394" (10.00mm)
Mechanical Life
10,000 Steps
Electrical Life
10,000 Steps
1 (Unlimited)
EAR99
8536.50.9065
All prices are in USD
Tray
QtyUnit PriceExt Price
1$3.68000$3.68
1