FR02FC10P-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FR02FC10P-R
FR0 Series SMD
FR0 Series SMD Footprint

FR02FC10P-R

Digi-Key Part Number
360-2209-2-ND - Tape & Reel (TR)
Manufacturer
NKK Switches
Manufacturer Product Number
FR02FC10P-R
Supplier
Description
SW ROTARY DIP BCD COMP 100MA 5V
Manufacturer Standard Lead Time
21
Detailed Description
Dip Switch BCD Complement 10 Position Surface Mount Rotary for Tool Actuator 100mA 5VDC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
NKK Switches
Tape & Reel (TR)
Part Status
Active
Circuit
BCD Complement
Number of Positions
10
Current Rating (Amps)
100mA
Voltage Rating
5VDC
Actuator Type
Rotary for Tool
Actuator Level
Flush, Recessed
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.154" (3.90mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-25°C ~ 85°C
Body Material
Polyamide (PA), Nylon, Glass Filled
Length
0.394" (10.00mm)
Mechanical Life
10,000 Steps
Electrical Life
10,000 Steps
1 (Unlimited)
EAR99
8536.50.9065
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
500$2.34886$1,174.43
360-2209-2
360-2209-1
FR02FC10PR
360-2209-6
500