CK-L1-FW01 SERIES

CKL12BFW01-002

Digi-Key Part Number
360-3785-ND
Manufacturer
NKK Switches
Manufacturer Product Number
CKL12BFW01-002
Supplier
Description
SWITCH KEYLOCK 2POS SPDT 3A 250V
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
Keylock Switch 2 Position SPDT 3A (AC) 250 VAC DC Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NKK Switches
Series
Package
Box
Part Status
Active
Circuit
SPDT
Number of Positions
2
Switch Function
On-On
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
3A (AC)
Voltage Rating - AC
250 V
Actuator Type
Flat Key
Key Removable Positions
1 only
Angle of Throw
90°
Contact Material
Silver (Ag)
Contact Finish
Silver
Mounting Type
Panel Mount
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 19.00mm Dia
Features
Epoxy Sealed Terminals
Operating Temperature
-25°C ~ 70°C
Depth Behind Flange
34.60mm
Mechanical Life
30,000 Cycles
Electrical Life
10,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9020
Box
QtyUnit PriceExt Price
1$15.23000$15.23
10$13.65800$136.58
25$13.05760$326.44
50$12.38200$619.10
100$11.93180$1,193.18
250$11.18140$2,795.35
500$10.35594$5,177.97
1,000$9.28750$9,287.50
Additional Resources
AttributeDescription
Other Names
360-3785
CKL12BFW01-002-ND
Standard Package25