USD

AT466
AT466
Digi-Key Part Number
AT466-ND
Manufacturer
NKK Switches
Manufacturer Product Number
AT466
Supplier
Description
CAP ROCKER RECT BLK/RED/WHT LENS
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
Switch Cap
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NKK Switches
Series
Part Status
Active
Switch Type
Rocker
Shape
Rectangular, Concave
Color
Black, White/Red Lens
Illumination
Non-Illuminated
For Use With/Related Products
M Series
Mounting Type
Snap Fit
Size
11.30mm L x 8.60mm W x 7.70mm H
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
California Prop 65
Warning Information
Price and Procurement

Additional Resources
AttributeDescription
Standard Package1