USD

AT445A
AT445A
Digi-Key Part Number
AT445A-ND
Manufacturer
NKK Switches
Manufacturer Product Number
AT445A
Supplier
Description
CAP TOGGLE BAT BLACK
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
Bat Toggle Switch Cap Black Slip On
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NKK Switches
Series
Part Status
Active
Switch Type
Toggle
Shape
Bat
Color
Black
Illumination
Non-Illuminated
For Use With/Related Products
M Series
Mounting Type
Slip On
Size
3.00mm Dia x 4.50mm H
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
California Prop 65
Warning Information
Factory Stock : 22

0 In Stock
Additional Resources
AttributeDescription
Standard Package1