USD

AT427H
AT427H
Digi-Key Part Number
AT427H-ND
Manufacturer
NKK Switches
Manufacturer Product Number
AT427H
Supplier
Description
CAP TOGGLE ROUND GRAY
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
Switch Cap
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NKK Switches
Series
Part Status
Active
Switch Type
Toggle
Shape
Round
Color
Gray
Illumination
Non-Illuminated
For Use With/Related Products
M Series
Mounting Type
Slip On
Size
5.10mm Dia x 8.00mm H
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
California Prop 65
Warning Information
Factory Stock : 42

Additional Resources
AttributeDescription
Standard Package1