AT4157G

AT4157G

Digi-Key Part Number
AT4157G-ND
Manufacturer
NKK Switches
Manufacturer Product Number
AT4157G
Supplier
Description
CAP ROCKER PADDLE BLUE
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Paddle Rocker Switch Cap Blue Snap Fit
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NKK Switches
Series
-
Package
Box
Part Status
Active
Switch Type
Rocker
Shape
Paddle
Color
Blue
Illumination
Non-Illuminated
For Use With/Related Products
M and P Series
Mounting Type
Snap Fit
Size
26.80mm L x 15.11mm W x 29.82mm H
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8538.90.8180
California Prop 65
Warning Information
Box
QtyUnit PriceExt Price
1$1.62000$1.62
10$1.53500$15.35
25$1.49480$37.37
50$1.47460$73.73
100$1.45440$145.44
250$1.43420$358.55
500$1.41400$707.00
1,000$1.19180$1,191.80
5,000$1.17160$5,858.00