USD

AT4156A

AT4156A

Digi-Key Part Number
AT4156A-ND
Manufacturer
NKK Switches
Manufacturer Product Number
AT4156A
Supplier
Description
CAP ROCKER RECTANGULAR BLACK
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Rectangular, Concave Rocker Switch Cap Black Snap Fit
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NKK Switches
Series
-
Package
Box
Part Status
Active
Switch Type
Rocker
Shape
Rectangular, Concave
Color
Black
Illumination
Non-Illuminated
For Use With/Related Products
M and P Series
Mounting Type
Snap Fit
Size
23.01mm L x 15.11mm W x 8.92mm H
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8538.90.8160
Price and Procurement