USD

AT4148C

AT4148C

Digi-Key Part Number
AT4148C-ND
Manufacturer
NKK Switches
Manufacturer Product Number
AT4148C
Supplier
Description
CAP ROCKER RECTANGULAR RED
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Rectangular, Concave Rocker Switch Cap Red Snap Fit
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NKK Switches
Series
-
Package
Box
Part Status
Active
Switch Type
Rocker
Shape
Rectangular, Concave
Color
Red
Illumination
Non-Illuminated
For Use With/Related Products
M, M2 and P Series
Mounting Type
Snap Fit
Size
13.49mm L x 9.27mm W x 7.70mm H
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8538.90.8180
Price and Procurement