USD

cms-photo-not-available
AT4060Y-E
Digi-Key Part Number
AT4060Y-E-ND
Manufacturer
NKK Switches
Manufacturer Product Number
AT4060Y-E
Supplier
Description
JB ILLUM TACTILE CAP
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Switch Cap
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NKK Switches
Series
Part Status
Active
Switch Type
Tactile
Shape
Square
Color
Yellow
Illumination
Illuminated
For Use With/Related Products
JB Series
Mounting Type
Snap Fit
Size
12.00mm L x 12.00mm W x 6.30mm H
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Factory Stock : 2443

Price BreakUnit PriceExtended Price
1$0.38000$0.38
Additional Resources
AttributeDescription
Standard Package1