SS314MAH4

SS314MAH4-R

Digi-Key Part Number
360-4051-2-ND - Tape & Reel (TR)
360-4051-1-ND - Cut Tape (CT)
360-4051-6-ND - Digi-Reel®
Manufacturer
NKK Switches
Manufacturer Product Number
SS314MAH4-R
Supplier
Description
SWITCH SLIDE SPDT 0.4VA 28V
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
Slide Switch SPDT Surface Mount, Right Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NKK Switches
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPDT
Contact Timing
Non-Shorting (BBM)
Switch Function
On-Off-On
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Actuator Type
Standard
Actuator Length
2.00mm
Contact Material
Phosphor Bronze
Contact Finish
Gold
Mounting Type
Surface Mount, Right Angle
Termination Style
Gull Wing
Features
-
Operating Temperature
-25°C ~ 85°C
Actuator Material
Polyphenylene Sulfide (PPS)
Switch Travel
2.00mm
Mechanical Life
10,000 Cycles
Electrical Life
10,000 Cycles
Operating Force
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9050
California Prop 65
Warning Information
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$3.59000$3.59
10$3.43800$34.38
25$3.13920$78.48
100$2.72050$272.05
250$2.46640$616.60
Tape & Reel (TR)
QtyUnit PriceExt Price
500$2.28704$1,143.52
1,000$2.12262$2,122.62
2,500$1.92829$4,820.73
5,000$1.85000$9,250.00
Additional Resources
AttributeDescription
Other Names
360-4051-2
360-4051-1
SS314MAH4-R-RO
360-4051-6
SS314MAH4-R-RO-ND
SS314MAH4-R-ND
Standard Package500