FR02FC16P-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FR02FC16P-R
FR0 Series SMD Footprint
FR0 Series SMD

FR02FC16P-R

Digi-Key Part Number
360-2210-2-ND - Tape & Reel (TR)
360-2210-1-ND - Cut Tape (CT)
360-2210-6-ND - Digi-Reel®
Manufacturer
NKK Switches
Manufacturer Product Number
FR02FC16P-R
Supplier
Description
SW ROTARY DIP HEX COMP 100MA 5V
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
Dip Switch Hexadecimal Complement 16 Position Surface Mount Rotary for Tool Actuator 100mA 5VDC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NKK Switches
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
Hexadecimal Complement
Number of Positions
16
Current Rating (Amps)
100mA
Voltage Rating
5VDC
Actuator Type
Rotary for Tool
Actuator Level
Flush, Recessed
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.154" (3.90mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-25°C ~ 85°C
Body Material
Polyamide (PA), Nylon, Glass Filled
Length
0.394" (10.00mm)
Mechanical Life
10,000 Steps
Electrical Life
10,000 Steps
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9065
California Prop 65
Warning Information
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$3.76000$3.76
10$3.60100$36.01
25$3.28760$82.19
100$2.84940$284.94
250$2.58324$645.81
Tape & Reel (TR)
QtyUnit PriceExt Price
500$2.34886$1,174.43
1,000$2.17998$2,179.98
2,500$1.98041$4,951.02
5,000$1.90000$9,500.00
Additional Resources
AttributeDescription
Other Names
360-2210-6
FR02FC16PR
360-2210-1
360-2210-2
Standard Package500