8-TSSOP 8-MSOP

NJM8202R-TE2

Digi-Key Part Number
190-NJM8202R-TE2TR-ND - Tape & Reel (TR)
Manufacturer
NJR Corporation/NJRC
Manufacturer Product Number
NJM8202R-TE2
Supplier
Description
IC OPAMP GP 2 CIRCUIT 8VSP
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
General Purpose Amplifier 2 Circuit Differential, Rail-to-Rail 8-VSP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NJR Corporation/NJRC
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Amplifier Type
General Purpose
Number of Circuits
2
Output Type
Differential, Rail-to-Rail
Slew Rate
3.5V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
100 nA
Voltage - Input Offset
1 mV
Current - Supply
4mA
Voltage - Supply, Single/Dual (±)
2.5V ~ 14V, ±1.25V ~ 7V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
8-VSP
Base Product Number
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS8542.33.0001
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.65280$1,305.60