NJM14558M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: $0.29525
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJM14558M

DigiKey Part Number
2129-NJM14558M-ND
Manufacturer
Manufacturer Product Number
NJM14558M
Description
IC OPAMP GP 2 CIRCUIT 8DMP
Detailed Description
General Purpose Amplifier 2 Circuit 8-DMP
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
NJM14558M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Package
Tube
Product Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
2.5V/µs
Gain Bandwidth Product
5 MHz
Current - Input Bias
70 nA
Voltage - Input Offset
500 µV
Current - Supply
2.7mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
14 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.197", 5.00mm Width)
Supplier Device Package
8-DMP
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.33.0001
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NJM14558M#Nisshinbo Micro Devices Inc.02129-NJM14558M#-ND$0.29525Direct
Additional Resources
AttributeDescription
Other Names
2129-NJM14558M
NJM14558M-ND
Standard Package100