
RP400N501A-TR-FE | ||
---|---|---|
Digi-Key Part Number | 2129-RP400N501A-TR-FETR-ND - Tape & Reel (TR) 2129-RP400N501A-TR-FECT-ND - Cut Tape (CT) 2129-RP400N501A-TR-FEDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RP400N501A-TR-FE | |
Description | DCDC CONVERTER STEP-UP CURRENT M | |
Manufacturer Standard Lead Time | 24 Weeks | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 600mA SC-74A, SOT-753 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Function | Step-Up | |
Output Configuration | ||
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 700kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | RP400zzz1A |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $1.32800 | $13.28 |
25 | $1.26000 | $31.50 |
100 | $1.03500 | $103.50 |
250 | $0.96752 | $241.88 |
500 | $0.85500 | $427.50 |
1,000 | $0.67500 | $675.00 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.67500 | $2,025.00 |
Attribute | Description |
---|---|
Other Names | 2129-RP400N501A-TR-FEDKR 2129-RP400N501A-TR-FETR 2129-RP400N501A-TR-FECT |
Standard Package | 3,000 |