SOT-89-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP131H331D-T1-FE

Digi-Key Part Number
2129-RP131H331D-T1-FETR-ND - Tape & Reel (TR)
2129-RP131H331D-T1-FECT-ND - Cut Tape (CT)
2129-RP131H331D-T1-FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP131H331D-T1-FE
Description
IC REG LINEAR 3.3V 1A SOT89-5
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.65V @ 1A
Current - Output
Current - Quiescent (Iq)
90 µA
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-89-5/6
Supplier Device Package
SOT-89-5
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.91000$0.91
10$0.81300$8.13
25$0.77160$19.29
100$0.63390$63.39
250$0.59256$148.14
500$0.52364$261.82
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.41340$413.40
2,000$0.39000$780.00