SOT-89-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP131H221D-T1-FE

Digi-Key Part Number
RP131H221D-T1-FE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RP131H221D-T1-FE
Description
IC REG LINEAR 2.2V 1A SOT89-5
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
2.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.1V @ 1A
Current - Output
Current - Quiescent (Iq)
90 µA
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-89-5/6
Supplier Device Package
SOT-89-5
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.41340$413.40
Additional Resources
AttributeDescription
Other Names
2156-RP131H221D-T1-FE
RICRICRP131H221D-T1-FE
Standard Package1,000