R1114Q151A-TR-FE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP130Q151D-TR-FE

Digi-Key Part Number
2129-RP130Q151D-TR-FETR-ND - Tape & Reel (TR)
2129-RP130Q151D-TR-FECT-ND - Cut Tape (CT)
2129-RP130Q151D-TR-FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP130Q151D-TR-FE
Description
IC REG LINEAR 1.5V 150MA SC82AB
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-82AB
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.84V @ 150mA
Current - Output
Current - Quiescent (Iq)
58 µA
PSRR
80dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-82A, SOT-343
Supplier Device Package
SC-82AB
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.68000$0.68
10$0.59500$5.95
25$0.55880$13.97
100$0.45590$45.59
250$0.42348$105.87
500$0.36040$180.20
1,000$0.28832$288.32
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.26129$783.87
6,000$0.25500$1,530.00
Additional Resources
AttributeDescription
Other Names
2129-RP130Q151D-TR-FEDKR
2129-RP130Q151D-TR-FETR
RP130Q151D-TR-FE-ND
2129-RP130Q151D-TR-FECT
Standard Package3,000