DFN(PLP)1010-4B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP130K351D-TR

Digi-Key Part Number
2129-RP130K351D-TR-ND - Tape & Reel (TR)
2129-RP130K351D-CT-ND - Cut Tape (CT)
2129-RP130K351D-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP130K351D-TR
Description
IC REG LIN 3.5V 150MA DFN1010-4
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA DFN(PLP)1010-4B
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
3.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.51V @ 150mA
Current - Output
Current - Quiescent (Iq)
58 µA
PSRR
80dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
4-UDFN Exposed Pad
Supplier Device Package
DFN(PLP)1010-4B
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.56000$0.56
10$0.47700$4.77
25$0.44520$11.13
100$0.35620$35.62
250$0.33072$82.68
500$0.27984$139.92
1,000$0.21624$216.24
2,500$0.19716$492.90
5,000$0.18444$922.20
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.18000$1,800.00
Additional Resources
AttributeDescription
Other Names
2129-RP130K351D-CT
2129-RP130K351D-TR
2129-RP130K351D-DKR
RP130K351D-TR-ND
Standard Package10,000