DFN(PLP)1010-4B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP123K401D-TR

Digi-Key Part Number
2129-RP123K401D-TR-ND - Tape & Reel (TR)
2129-RP123K401D-CT-ND - Cut Tape (CT)
2129-RP123K401D-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP123K401D-TR
Description
IC REG LINEAR 4V 250MA DFN1010-4
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA DFN(PLP)1010-4
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
4V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.145V @ 250mA
Current - Output
Current - Quiescent (Iq)
25 µA
PSRR
90dB ~ 65dB (1kHz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-UDFN Exposed Pad
Supplier Device Package
DFN(PLP)1010-4
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.08000$1.08
10$0.96900$9.69
25$0.92000$23.00
100$0.75580$75.58
250$0.70648$176.62
500$0.62434$312.17
1,000$0.49290$492.90
2,500$0.46500$1,162.50
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.46500$4,650.00