R1111N151A-TR-FE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP100N331D-TR-FE

Digi-Key Part Number
2129-RP100N331D-TR-FETR-ND - Tape & Reel (TR)
2129-RP100N331D-TR-FECT-ND - Cut Tape (CT)
2129-RP100N331D-TR-FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP100N331D-TR-FE
Description
IC REG LINEAR 3.3V 200MA SOT23-5
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.25V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.23V @ 150mA
Current - Output
Current - Quiescent (Iq)
25 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.72000$0.72
10$0.63000$6.30
25$0.59160$14.79
100$0.48270$48.27
250$0.44840$112.10
500$0.38160$190.80
1,000$0.30528$305.28
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.27666$829.98
6,000$0.27000$1,620.00
Additional Resources
AttributeDescription
Other Names
RP100N331D-TR-FE-ND
2129-RP100N331D-TR-FETR
2129-RP100N331D-TR-FECT
2129-RP100N331D-TR-FEDKR
Standard Package3,000