DFN(PLP)1612-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP100K311B-TR

Digi-Key Part Number
RP100K311B-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RP100K311B-TR
Description
IC REG LIN 3.1V 200MA DFN1612-4
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA DFN(PLP)1612-4
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.25V
Voltage - Output (Min/Fixed)
3.1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.23V @ 150mA
Current - Output
Current - Quiescent (Iq)
25 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-UDFN Exposed Pad
Supplier Device Package
DFN(PLP)1612-4
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.28500$1,425.00
Additional Resources
AttributeDescription
Standard Package5,000