R5449Z605NE-E2-T

DigiKey Part Number
2129-R5449Z605NE-E2-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R5449Z605NE-E2-T
Description
HIGH-PERFORMANCE 1-CELL LI-ION B
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion/Polymer WLCSP-8-P8
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nisshinbo Micro Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Fault Protection
Over Current, Over Temperature, Short Circuit
Interface
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-XFBGA, WLCSP
Supplier Device Package
WLCSP-8-P8
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.68276$3,413.80
10,000$0.65650$6,565.00
Manufacturers Standard Package