R5110S102C-E2-KE

DigiKey Part Number
R5110S102C-E2-KE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R5110S102C-E2-KE
Description
IC SUPERVISOR 1 CHANNEL 18HSOP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 18-HSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nisshinbo Micro Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
3.3V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
194ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
18-LFSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
18-HSOP
Base Product Number
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.95132$1,951.32
2,000$1.85376$3,707.52
5,000$1.78406$8,920.30
Manufacturers Standard Package