R3133D30EC-TR-FE

DigiKey Part Number
R3133D30EC-TR-FE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R3133D30EC-TR-FE
Description
IC SUPERVISOR 1 CHAN SON1612-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SON1612-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nisshinbo Micro Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
3V
Output
Push-Pull, Totem Pole
Reset
Active High
Reset Timeout
204ms Minimum
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SON1612-6
Base Product Number
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.29290$1,171.60
8,000$0.27270$2,181.60
12,000$0.26260$3,151.20
28,000$0.25250$7,070.00
Manufacturers Standard Package