
R3132Q14EA-TR-FE | ||
---|---|---|
Digi-Key Part Number | R3132Q14EA-TR-FE-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | R3132Q14EA-TR-FE | |
Description | IC SUPERVISOR 1 CHANNEL SC82AB | |
Manufacturer Standard Lead Time | 24 Weeks | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-82AB | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Nisshinbo Micro Devices Inc. | |
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.4V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 204ms Minimum | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | R3132x, R3133x Series |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.29203 | $876.09 |
Attribute | Description |
---|---|
Other Names | RICRICR3132Q14EA-TR-FE 2156-R3132Q14EA-TR-FE |
Standard Package | 3,000 |