SON1612-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R3132D26EC3-TR-FE

Digi-Key Part Number
R3132D26EC3-TR-FE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R3132D26EC3-TR-FE
Description
IC SUPERVISOR 1 CHAN SON1612-6
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SON1612-6
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nisshinbo Micro Devices Inc.
Series
Package
Tape & Reel (TR)
Product Status
Active
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
2.63V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
204ms Minimum
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SON1612-6
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.30740$1,229.60
Additional Resources
AttributeDescription
Standard Package4,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
R3132D22EC-TR-FENisshinbo Micro Devices Inc.0R3132D22EC-TR-FE-ND$0.30740Direct
R3132D23EC2-TR-FENisshinbo Micro Devices Inc.0R3132D23EC2-TR-FE-ND$0.30740Direct