R1114Q151A-TR-FE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R3116Q401A-TR-FE

Digi-Key Part Number
R3116Q401A-TR-FE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R3116Q401A-TR-FE
Description
IC SUPERVISOR 1 CHANNEL SC82AB
Manufacturer Standard Lead Time
38 Weeks
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SC-82AB
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nisshinbo Micro Devices Inc.
Series
Package
Tape & Reel (TR)
Product Status
Active
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
4V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
85ms Minimum
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-82A, SOT-343
Supplier Device Package
SC-82AB
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.29203$876.09
Additional Resources
AttributeDescription
Other Names
RICRICR3116Q401A-TR-FE
2156-R3116Q401A-TR-FE
Standard Package3,000