DFN(PLP)1010-4B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R3116K151A-TR

Digi-Key Part Number
2129-R3116K151A-TR-ND - Tape & Reel (TR)
2129-R3116K151A-CT-ND - Cut Tape (CT)
2129-R3116K151A-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R3116K151A-TR
Description
IC SUPERVISOR 1 CHANNEL 4DFN
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel DFN(PLP)1010-4B
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nisshinbo Micro Devices Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
1.5V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
85ms Minimum
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-UDFN Exposed Pad
Supplier Device Package
DFN(PLP)1010-4B
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.80000$0.80
10$0.70000$7.00
25$0.65720$16.43
100$0.53640$53.64
250$0.49820$124.55
500$0.42400$212.00
1,000$0.33920$339.20
2,500$0.30740$768.50
5,000$0.30000$1,500.00
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.30000$3,000.00
Additional Resources
AttributeDescription
Other Names
2129-R3116K151A-DKR
R3116K151A-TR-ND
2129-R3116K151A-TR
2129-R3116K151A-CT
Standard Package10,000