R1171J181D-T1-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1518J301E-T1-KE

Digi-Key Part Number
R1518J301E-T1-KE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R1518J301E-T1-KE
Description
IC REG LINEAR 3V 1A TO252-5-P2
Manufacturer Standard Lead Time
38 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-5-P2
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.8V @ 1A
Current - Output
Current - Quiescent (Iq)
36 µA
PSRR
-
Control Features
Enable, Soft Start
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-252-6, DPak (5 Leads + Tab)
Supplier Device Package
TO-252-5-P2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$1.45500$4,365.00
Additional Resources
AttributeDescription
Standard Package3,000