R1232D001D-TR-FE

DigiKey Part Number
R1232D001D-TR-FE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R1232D001D-TR-FE
Description
IC REG BUCK ADJ 1.4A 8SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.4A 8-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.6V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
2.25MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SON (2.9x2.8)
Base Product Number
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.83173$2,495.19
6,000$0.80093$4,805.58
Manufacturers Standard Package