R1211N002A-TR-FE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1225N302J-TR-FE

Digi-Key Part Number
R1225N302J-TR-FE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R1225N302J-TR-FE
Description
18.5V INPUT PWM/VFM STEP-DOWN DC
Manufacturer Standard Lead Time
38 Weeks
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC SOT-23-6W
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nisshinbo Micro Devices Inc.
Series
-
Package
Tape & Reel (TR)
Product Status
Active
Output Type
PWM
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
2.3V ~ 18.5V
Frequency - Switching
180kHz
Duty Cycle (Max)
100%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Enable
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6W
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.79500$2,385.00
Additional Resources
AttributeDescription
Standard Package3,000
Substitutes (48)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
R1225N172B-TR-FENisshinbo Micro Devices Inc.0R1225N172B-TR-FE-ND$0.79500Direct
R1225N502J-TR-FENisshinbo Micro Devices Inc.0R1225N502J-TR-FE-ND$0.79500Direct
R1225N182B-TR-FENisshinbo Micro Devices Inc.0R1225N182B-TR-FE-ND$0.79500Direct
R1225N302K-TR-FENisshinbo Micro Devices Inc.0R1225N302K-TR-FE-ND$0.79500Direct
R1225N332J-TR-FENisshinbo Micro Devices Inc.0R1225N332J-TR-FE-ND$0.79500Direct