
R1200N002A-TR-FE | ||
---|---|---|
Digi-Key Part Number | 2129-R1200N002A-TR-FETR-ND - Tape & Reel (TR) 2129-R1200N002A-TR-FECT-ND - Cut Tape (CT) 2129-R1200N002A-TR-FEDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | R1200N002A-TR-FE | |
Description | PWM STEP-UP DCDC CONVERTER | |
Manufacturer Standard Lead Time | 38 Weeks | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1 Output 700mA (Switch) SOT-23-6 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Function | Step-Up | |
Output Configuration | ||
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | R1200x Series |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.64500 | $1,935.00 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.42000 | $1.42 |
10 | $1.26800 | $12.68 |
25 | $1.20400 | $30.10 |
100 | $0.98900 | $98.90 |
250 | $0.92448 | $231.12 |
500 | $0.81700 | $408.50 |
1,000 | $0.64500 | $645.00 |
Attribute | Description |
---|---|
Other Names | 2129-R1200N002A-TR-FEDKR 2129-R1200N002A-TR-FECT 2129-R1200N002A-TR-FETR |
Standard Package | 3,000 |