R1170S191B-E2-FE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1173S451B-E2-FE

Digi-Key Part Number
R1173S451B-E2-FE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R1173S451B-E2-FE
Description
IC REG LINEAR 4.5V 1A 6HSOP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-HSOP-J
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
4.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.18V @ 1A
Current - Output
Current - Quiescent (Iq)
100 µA
PSRR
60dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
Supplier Device Package
6-HSOP-J
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.60420$604.20
Additional Resources
AttributeDescription
Standard Package1,000