SON1612-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1170D261B-TR-FE

Digi-Key Part Number
R1170D261B-TR-FE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R1170D261B-TR-FE
Description
IC REG LIN 2.6V 800MA SON1612-6
Manufacturer Standard Lead Time
38 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SON1612-6
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
7V
Voltage - Output (Min/Fixed)
2.6V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.18V @ 300mA
Current - Output
Current - Quiescent (Iq)
160 µA
PSRR
50dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SON1612-6
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.57000$1,710.00
Additional Resources
AttributeDescription
Other Names
2156-R1170D261B-TR-FE
RICRICR1170D261B-TR-FE
Standard Package3,000